Bosch 2608901711 Expert Jigsaw Blades: Tear-free Cuts 50mm Wood 2piece

MPN
2608901711
Brand
Bosch
EAN-13
4059952657387
Order Code
02-0113
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £3.81
10+ £3.60
50+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Bosch 2608901711 is a jigsaw blade set designed for precise and clean woodcuts. It features two double-sided blades for enhanced durability and performance. Ideal for woodworking projects, the EXPERT WOOD 2-SIDE CLEAN blades ensure smooth edges and are suitable for both professionals and hobbyists.
Type Jigsaw blade set
Blade Material High carbon steel (HCS)
Blade tooth spacing 2.2mm
Cutting thickness (max) 5cm
Length 117mm
Material (details) HCS
Number of Teeth Per Inch (TPI) 12
Overall Length 11.7cm
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 25 pc(s)
Suitable for materials Hardwood, Plywood
Tooth Pitch 2.2mm

Reviews

Be the first to submit a review

Trustpilot