Bosch2608901710EXPFiber Plaster Jigsaw Blade 2pieces Carbide Tech

MPN
2608901710
Brand
Bosch
EAN-13
4059952657370
Order Code
02-0111
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch offers the "EXPERT FIBER PLASTER" T141 HM blades as a jigsaw blade set specifically designed for cutting fibre plaster materials. The set includes two high-quality blades compatible with various jigsaw models, ensuring precise and smooth cuts. These blades are typically used in construction and renovation projects involving plasterboard and similar materials.
Type Jigsaw blade set
Blade Material Carbide
Blade tooth spacing 4.3mm
Cutting thickness (max) 5cm
Length 100mm
Material (details) Carbide
Number of Teeth Per Inch (TPI) 6
Overall Length 10cm
Product colour Black, Red, Stainless steel
Product Type Jigsaw blade
Quantity per pack 2 pc(s)
Suitable for materials Cement fibre panel, Glass fibre reinforced plastic, Plasterboard
Tooth Pitch 4.3mm

Reviews

Be the first to submit a review

Trustpilot