Bosch 1600A002VG Professional Tray Secure Tool Storage for L-Boxx 136 |
02-1928
|
|
Despatched within 4 working days - 1 in stock
|
1+ £8.40
Price per unit Ex VAT
|
331mm |
77mm |
406mm |
No |
|
CE |
No |
Black |
Tool box |
300g |
|
1 pc(s) |
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WA Tray Insert for Secure Tool Storage in L-Boxx 136 |
02-1929
|
|
Available to back orderBack order, lead time 14 days
|
1+ £6.47
Price per unit Ex VAT
|
63mm |
240mm |
311mm |
|
L-BOXX 136\nGDR/GSB/GSR 18V-LI, GSR 18V-LI HX Professional |
|
|
Black |
Insert |
150g |
|
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WC Professional Tray Insert L-Shape for L-Boxx 102 Storage |
02-1931
|
|
Despatched within 4 working days - 11 in stock
|
1+ £3.89
Price per unit Ex VAT
|
240mm |
57mm |
312mm |
|
L-BOXX 136 |
|
|
Black |
Insert |
150g |
|
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WF Tray Insert for L-Boxx 136 fits GBH 18 V-LI/EC tools. |
02-1932
|
|
Available to back orderBack order, lead time 14 days
|
1+ £8.40
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WH Tray Insert for Secure Tool Storage in L-Boxx 136 |
02-1933
|
|
Despatched within 4 working days - 1 in stock
|
1+ £8.40
Price per unit Ex VAT
|
312mm |
75mm |
396mm |
|
GWS 18 V-LI\nL-BOXX 136 |
|
|
Black |
Insert |
300g |
|
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WK Professional Tray Insert Secure Tool Storage for L-Boxx 136 |
02-1934
|
|
Available to back orderBack order, lead time 14 days
|
1+ £8.40
Price per unit Ex VAT
|
97mm |
312mm |
399mm |
|
GWS 9-115, GWS 12-125 CIE, GWS 15-125 |
|
|
Black |
Inset box set |
300g |
1 |
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WS Pro Tray Insert for GST 12V-70 L-Boxx 2 Batteries |
02-1935
|
|
Available to back orderBack order, lead time 14 days
|
1+ £3.89
Price per unit Ex VAT
|
203mm |
61mm |
318mm |
|
GST 12V-70 |
|
|
Black |
Inset box set |
150g |
1 |
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WU Tray Insert Secure Tool Storage Fits L-Boxx 136 |
02-1936
|
|
Despatched same day - 1 in stockBack-order availability date - 10/12/2026
|
1+ £3.89
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WX Professional Tray Insert Secure Tool Storage Fits L-Boxx |
02-1937
|
|
Available to back orderBack order, lead time 14 days
|
1+ £3.89
Price per unit Ex VAT
|
203mm |
61mm |
318mm |
|
GSR 12V-15, GSR 12V-20, GSR 12V-20 HX\nL-BOXX 102 |
|
|
Black |
Insert |
150g |
|
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A002WY Professional Tray Insert Secure Tool Storage 12V L-Boxx 102 |
02-1938
|
|
Available to back orderBack order, lead time 14 days
|
1+ £3.89
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A003NH Professional Tray Insert for L-Boxx 136 Tool Storage |
02-1939
|
|
Available to back orderBack order, lead time 14 days
|
1+ £12.04
Price per unit Ex VAT
|
311mm |
61mm |
398mm |
|
GST 18 V-LI B/S\nL-BOXX 136 |
|
|
Black |
Insert |
300g |
|
|
Tray |
Black |
Polystyrene |
Polystyrene |
Bosch 1600A003R9 Tray Insert for Securely Storing Tools in L-Boxx 102 |
02-1940
|
|
Despatched within 4 working days - 1 in stock
|
1+ £7.10
Price per unit Ex VAT
|
315mm |
50mm |
402mm |
|
GAS 35\nGAS 55\nL-BOXX 102 |
|
|
Black |
Insert |
300g |
|
|
Tray |
Black |
Polystyrene |
Polystyrene |