Bosch 1600A002WS Pro Tray Insert for GST 12V-70 L-Boxx 2 Batteries

MPN
1600A002WS
Brand
Bosch
EAN-13
3165140792523
Order Code
02-1935
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional's 1600A002WS Tray offers durable tool storage solutions. The tray is designed for efficient organisation and compatibility with Bosch systems. Ideal for both professional and DIY applications.
Type Tray
Height 203mm
Length 61mm
Width 318mm
Colour Black
Material Polystyrene
Compatibility GST 12V-70
Material (base plate) Polystyrene
Product colour Black
Product Type Inset box set
Quantity 1
Weight 150g

Reviews

Be the first to submit a review

Trustpilot