Bosch 1600A002WK Professional Tray Insert Secure Tool Storage for L-Boxx 136

MPN
1600A002WK
Brand
Bosch
EAN-13
3165140792462
Order Code
02-1934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


Bosch Professional manufactures the 1600A002WK tray, designed for efficient tool storage. This durable tray enhances organisation and accessibility in workshops and on-site environments. It is commonly used to store and transport various tools securely.
Type Tray
Height 97mm
Length 312mm
Width 399mm
Colour Black
Material Polystyrene
Compatibility GWS 9-115, GWS 12-125 CIE, GWS 15-125
Material (base plate) Polystyrene
Product colour Black
Product Type Inset box set
Quantity 1
Weight 300g

Reviews

Be the first to submit a review

Trustpilot