Bosch 1600A002WX Professional Tray Insert Secure Tool Storage Fits L-Boxx

MPN
1600A002WX
Brand
Bosch
EAN-13
3165140792578
Order Code
02-1937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Professional 1600A002WX Tray is a tool storage solution designed for organising tools efficiently. Made by Bosch Professional, it features compartments tailored for various tool types. It is ideal for keeping tools tidy and easily accessible in workshops or on job sites.
Type Tray
Height 203mm
Length 61mm
Width 318mm
Colour Black
Material Polystyrene
Compatibility GSR 12V-15, GSR 12V-20, GSR 12V-20 HX\nL-BOXX 102
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 150g

Reviews

Be the first to submit a review

Trustpilot