Bosch 1600A002WH Tray Insert for Secure Tool Storage in L-Boxx 136

MPN
1600A002WH
Brand
Bosch
EAN-13
3165140792448
Order Code
02-1933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional 1600A002WH Tray is a tool storage solution designed for organising tools. Manufactured by Bosch Professional, it is durable and reliable for various work environments. It is typically used for neatly arranging equipment within toolboxes and ensuring easy access.
Type Tray
Height 312mm
Length 75mm
Width 396mm
Colour Black
Material Polystyrene
Compatibility GWS 18 V-LI\nL-BOXX 136
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 300g

Reviews

Be the first to submit a review

Trustpilot