Bosch 1600A003R9 Tray Insert for Securely Storing Tools in L-Boxx 102

MPN
1600A003R9
Brand
Bosch
EAN-13
3165140803168
Order Code
02-1940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch Professional 1600A003R9 Tray is a tool storage solution that ensures organised and efficient transportation of hand tools. Manufactured by Bosch Professional, it features robust construction suitable for both professional and personal use. Typically used in workshops or on job sites, this tray supports the secure arrangement of tools for easy access.
Type Tray
Height 315mm
Length 50mm
Width 402mm
Colour Black
Material Polystyrene
Compatibility GAS 35\nGAS 55\nL-BOXX 102
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 300g

Reviews

Be the first to submit a review

Trustpilot