Bosch 1600A002VG Professional Tray Secure Tool Storage for L-Boxx 136

MPN
1600A002VG
Brand
Bosch
EAN-13
3165140792103
Order Code
02-1928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Professional manufactures the 1600A002VG tray, designed for efficient tool storage. This durable tray is ideal for organizing various tools and is suitable for professional use. It ensures easy accessibility and safe keeping of essential tools on the job site.
Type Tray
Height 331mm
Length 77mm
Width 406mm
Colour Black
Material Polystyrene
Castor wheels No
Certification CE
Foam liner No
Material (base plate) Polystyrene
Product colour Black
Product Type Tool box
Quantity per pack 1 pc(s)
Weight 300g

Reviews

Be the first to submit a review

Trustpilot