Bosch 1600A002WA Tray Insert for Secure Tool Storage in L-Boxx 136

MPN
1600A002WA
Brand
Bosch
EAN-13
3165140792370
Order Code
02-1929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Bosch Professional 1600A002WA Tray is a durable tool storage solution. It's designed for securely organising and transporting tools. Ideal for both professional and personal use, it keeps equipment neatly stored.
Type Tray
Height 63mm
Length 240mm
Width 311mm
Colour Black
Material Polystyrene
Compatibility L-BOXX 136\nGDR/GSB/GSR 18V-LI, GSR 18V-LI HX Professional
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 150g

Reviews

Be the first to submit a review

Trustpilot