Bosch 1600A003NH Professional Tray Insert for L-Boxx 136 Tool Storage

MPN
1600A003NH
Brand
Bosch
EAN-13
3165140802574
Order Code
02-1939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional 1600A003NH Tray offers efficient tool storage with its durable construction. Ideal for organising tools, this tray is perfect for professional tradespeople. Bosch Professional ensures reliable and sturdy design for everyday use.
Type Tray
Height 311mm
Length 61mm
Width 398mm
Colour Black
Material Polystyrene
Compatibility GST 18 V-LI B/S\nL-BOXX 136
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 300g

Reviews

Be the first to submit a review

Trustpilot