Bosch 1600A002WC Professional Tray Insert L-Shape for L-Boxx 102 Storage

MPN
1600A002WC
Brand
Bosch
EAN-13
3165140792394
Order Code
02-1931
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Professional 1600A002WC Tray is designed for efficient tool storage and organisation. It features durable construction suitable for professional environments. Commonly used in workshops, it enhances accessibility and convenience for various tools.
Type Tray
Height 240mm
Length 57mm
Width 312mm
Colour Black
Material Polystyrene
Compatibility L-BOXX 136
Material (base plate) Polystyrene
Product colour Black
Product Type Insert
Weight 150g

Reviews

Be the first to submit a review

Trustpilot