BMI 357004001LNR-SK Tape Measure 1m Steel Metric 1Piece |
08-6220
|
|
Despatched within 4 working days - 8 in stock
|
1+ £10.73
Price per unit Ex VAT
|
Tape measure |
1m |
Class 2 |
|
Steel |
1m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 357004002LNR-SK Tape Measure 2m Steel Durable Quality |
08-6222
|
|
Despatched within 4 working days - 38 in stock
|
1+ £19.55
Price per unit Ex VAT
|
Tape measure |
2m |
Class 2 |
|
Steel |
2m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 357004002RNL-SK Tape Measure 2m Steel 1Piece |
08-6223
|
|
Despatched within 4 working days - 10 in stock
|
1+ £18.70
Price per unit Ex VAT
|
Tape measure |
2m |
Class 2 |
|
Steel |
2m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 357004010LNR-SK Tape Measure 10m Steel Durable Construction |
08-6226
|
|
Despatched within 4 working days - 10 in stock
|
1+ £43.35
Price per unit Ex VAT
|
Tape measure |
10m |
Class 2 |
|
Steel |
10m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 357004010RNL-SK Tape Measure 10m Steel Durable and Precise |
08-6227
|
|
Despatched within 4 working days - 5 in stock
|
1+ £51.00
Price per unit Ex VAT
|
Tape measure |
10m |
Class 2 |
|
Steel |
10m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 411241820-EGI Tape Measure 2m Steel Compact and Durable |
08-6228
|
|
Despatched within 4 working days - 23 in stock
|
1+ £16.69
Price per unit Ex VAT
|
Tape measure |
2m |
Class 1 |
Metric |
Steel |
2m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 472241021 Tape Measure 2m Steel Durable Construction |
08-6232
|
|
Despatched within 4 working days - 19 in stock
|
1+ £8.03
Price per unit Ex VAT
|
Tape measure |
2m |
Class 2 |
Metric |
Steel |
2m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 472241021M Steel Tape Measure 2m Durable and Sturdy Design |
08-6233
|
|
Despatched within 4 working days - 3 in stock
|
1+ £8.14
Price per unit Ex VAT
|
Tape measure |
2m |
Class 2 |
Metric |
Steel |
2m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 475241221 Tape Measure 2m Steel 1 Piece |
08-6240
|
|
Despatched within 4 working days - 7 in stock
|
1+ £10.06
Price per unit Ex VAT
|
Tape measure |
2m |
Class 2 |
Metric |
Steel |
2m |
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 501014020A Tape Measure 20m Steel Metric 1Piece |
08-6244
|
|
Available to back order
|
1+ £46.41
Price per unit Ex VAT
|
Surveyor's tape |
20m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 515014020A Tape Measure 20m Steel 1 Piece Durable Construction |
08-6251
|
|
Available to back order
|
1+ £63.00
Price per unit Ex VAT
|
Surveyor's tape |
20m |
Class 2 |
Metric |
Steel |
|
mm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 520021020A Tape Measure 20m Fibreglass 1 Pc |
08-6253
|
|
Available to back order
|
1+ £43.22
Price per unit Ex VAT
|
Surveyor's tape |
20m |
Class 2 |
Metric |
Fibreglass |
|
cm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 520211010BF Tape Measure 10m Fibreglass 1 Pc |
08-6256
|
|
Despatched within 4 working days - 4 in stock
|
1+ £28.08
Price per unit Ex VAT
|
Surveyor's tape |
10m |
Class 2 |
Metric |
Fibreglass |
|
cm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |
BMI 520221020BF Tape Measure 20m Fibreglass 1 Pc |
08-6257
|
|
Despatched within 4 working days - 6 in stock
|
1+ £33.24
Price per unit Ex VAT
|
Surveyor's tape |
20m |
Class 2 |
Metric |
Fibreglass |
|
cm |
No |
1 |
Each |
Yes |
No |
Manufacturer's standards (no certificate) |