BMI 357004001LNR-SK Tape Measure 1m Steel Metric 1Piece

MPN
357004001LNR-SK
Brand
BMI
EAN-13
4007368097662
Order Code
08-6220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £12.62 £10.73
10+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BMI tape measure, identified by 357004001LNR-SK, features a durable 1 m steel blade. It is manufactured by BMI and commonly used for precise measurements in various construction and DIY projects. Its compact design makes it suitable for both professional and home use.
Type Tape measure
Measuring Length 1m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 1m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot