BMI 475241221 Tape Measure 2m Steel 1 Piece

MPN
475241221
Brand
BMI
EAN-13
4007368113812
Order Code
08-6240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by BMI, the tape measure model 475241221 is made of 2 metres of durable steel. Its primary features include precision measurement and robust construction. Commonly used in construction and tailoring, it ensures accurate length assessment.
Type Tape measure
Measuring Length 2m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot