BMI 472241021 Tape Measure 2m Steel Durable Construction

MPN
472241021
Brand
BMI
EAN-13
4007368097426
Order Code
08-6232
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The BMI tape measure 472241021, with a 2-metre steel blade, is manufactured by BMI. This durable measuring tool is ideal for precise length measurements in construction and carpentry tasks. Its compact design ensures easy portability and efficient use on-site.
Type Tape measure
Measuring Length 2m
Metric or Imperial Metric
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot