BMI 357004010LNR-SK Tape Measure 10m Steel Durable Construction

MPN
357004010LNR-SK
Brand
BMI
EAN-13
4007368113720
Order Code
08-6226
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £51.00 £43.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Manufactured by BMI, this tape measure features a 10-metre steel blade for precise measurements. The BMI 357004010LNR-SK is ideal for construction, carpentry, and general measuring tasks. Its robust design ensures durability and reliability in various professional applications.
Type Tape measure
Measuring Length 10m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 10m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot