BMI 357004002RNL-SK Tape Measure 2m Steel 1Piece

MPN
357004002RNL-SK
Brand
BMI
EAN-13
4007368093084
Order Code
08-6223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £22.00 £18.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BMI 357004002RNL-SK Tape measure is a durable steel measuring tool with a length of 2 metres. Manufactured by BMI, it is ideal for precision measurement tasks. It is commonly used in construction and DIY projects for accurate length and width assessments.
Type Tape measure
Measuring Length 2m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot