BMI 411241820-EGI Tape Measure 2m Steel Compact and Durable

MPN
411241820-EGI
Brand
BMI
EAN-13
4007368112938
Order Code
08-6228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The BMI 411241820-EGI tape measure is a durable tool produced by the manufacturer BMI, featuring a 2-metre steel blade for precise measurements. With its compact size, its ideal for use in DIY projects, construction, and professional settings. The tape measure comes as a single piece and is identified by barcode 04007368112938.
Type Tape measure
Measuring Length 2m
Metric or Imperial Metric
Measure Class Class 1
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot