BMI 472241021M Steel Tape Measure 2m Durable and Sturdy Design

MPN
472241021M
Brand
BMI
EAN-13
4007368099505
Order Code
08-6233
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.58 £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BMI 472241021M tape measure, manufactured by BMI, is a reliable 2-metre steel measuring tool. It is ideal for a variety of applications, including construction and DIY projects, due to its durability and precise measurements. This product is identified by the GTIN 04007368099505 and usually comes in a single piece package.
Type Tape measure
Measuring Length 2m
Metric or Imperial Metric
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot