BMI 357004010RNL-SK Tape Measure 10m Steel Durable and Precise

MPN
357004010RNL-SK
Brand
BMI
EAN-13
4007368103387
Order Code
08-6227
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £51.00
10+ £49.21
50+ £49.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BMI is the manufacturer of the BMI 357004010RNL-SK tape measure, featuring a robust 10-metre steel tape. This high-quality, durable tool is ideal for precise measurements in construction and carpentry. With its ergonomic design, it provides reliable and easy use for professionals and DIY enthusiasts alike.
Type Tape measure
Measuring Length 10m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 10m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot