BMI 357004002LNR-SK Tape Measure 2m Steel Durable Quality

MPN
357004002LNR-SK
Brand
BMI
EAN-13
4007368093077
Order Code
08-6222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The BMI 357004002LNR-SK tape measure by BMI features a durable steel construction with a length of 2 metres. This versatile measuring tool is ideal for various applications, including construction and DIY projects. Its compact design allows for easy portability and precise measurements.
Type Tape measure
Measuring Length 2m
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Material Steel
Max. reading range 2m
Units of measurement mm

Reviews

Be the first to submit a review

Trustpilot