Block CLI 200/60 Enamel-Coated Copper Wire 0.10mm Dia 48m 0.20kg |
11-4994
|
|
Despatched within 4 working days - 8 in stock
|
1+ £29.99
Price per unit Ex VAT
|
0.471mm² |
Electrolytic copper |
48m |
CLI 200 |
|
60 x 0.1mm |
1.68A |
+130°C |
+130°C |
0.10mm |
IEC 6031 7-11 |
|
0.20kg |
Not Specified |
1 |
1 Solid |
Yes |
No |
Polished |
Block CUL 100/0,15 Enamel-Coated Copper Wire 0.15mm 609m 0.10kg |
11-4997
|
|
Despatched within 4 working days - 33 in stock
|
1+ £9.77
Price per unit Ex VAT
|
|
Insulating base: min. Polyurethane, mod. |
609m |
CUL 100 |
0.15mm |
|
0.06A |
+155°C |
+155°C |
|
IEC 60317-20 |
+155°C |
0.10kg |
Not Specified |
1 |
1 Solid |
Yes |
No |
Polished |
Block CUL 100/0,28 Enamel-Coated Copper Wire 0.28mm 175m 0.10kg |
11-4999
|
|
Despatched within 4 working days - 49 in stock
|
1+ £7.18
Price per unit Ex VAT
|
|
Insulating base: min. Polyurethane, mod. |
175m |
CUL 100 |
0.28mm |
|
0.22A |
+155°C |
+155°C |
|
IEC 60317-20 |
+155°C |
0.10kg |
Not Specified |
1 |
1 Solid |
Yes |
No |
Polished |
Block CUL 100/0,63 Enamelled Copper Wire 0.63mm 33m 0.10kg |
11-5003
|
|
Despatched within 4 working days - 52 in stock
|
1+ £6.70
Price per unit Ex VAT
|
|
Insulating base: min. Polyurethane, mod. |
33m |
CUL 100 |
0.63mm |
|
1A |
+155°C |
+155°C |
|
IEC 60317-20 |
+155°C |
0.10kg |
Not Specified |
1 |
1 Solid |
Yes |
No |
Polished |
Block CUL 100/0,75 Enamel-Coated Copper Wire 0.75mm Dia 25m 0.10kg |
11-5004
|
|
Despatched within 4 working days - 30 in stock
|
1+ £6.66
Price per unit Ex VAT
|
|
Insulating base: min. Polyurethane, mod. |
25m |
CUL 100 |
0.75mm |
|
1.55A |
+155°C |
+155°C |
|
IEC 60317-20 |
+155°C |
0.10kg |
Not Specified |
1 |
1 Solid |
Yes |
No |
Polished |
Block CUL 200/0,15 Enamel-Coated Copper Wire 0.15mm 1219m 0.20kg |
11-5008
|
|
|
1+ £15.16
Price per unit Ex VAT
|
|
Insulating base: min. Polyurethane, mod. |
1219m |
CUL 200 |
0.15mm |
|
0.06A |
+155°C |
+155°C |
|
IEC 60317-20 |
+155°C |
0.20kg |
Not Specified |
1 |
1 Solid |
Yes |
No |
Polished |
Block CUL 500/1,12 Enamel-Coated Copper Wire, 1.12mm, 55m |
11-5015
|
|
Despatched within 4 working days - 6 in stock
|
1+ £22.03
Price per unit Ex VAT
|
|
Insulating base: min. Polyurethane, mod. |
55m |
CUL 500 |
1.12mm |
|
3.5A |
+155°C |
+155°C |
|
IEC 60317-20 |
+155°C |
0.50kg |
Not Specified |
1 |
1 Solid |
Yes |
No |
Polished |
Block CUL 500/1,50 Enamelled Copper Wire 1.50mm ø 30m 0.50kg |
11-5017
|
|
Despatched within 4 working days - 13 in stock
|
1+ £23.83
Price per unit Ex VAT
|
|
Insulating base: min. Polyurethane, mod. |
30m |
CUL 500 |
1.50mm |
|
6.5A |
+155°C |
+155°C |
|
IEC 60317-20 |
+155°C |
0.50kg |
Not Specified |
1 |
1 Solid |
Yes |
No |
Polished |