Block CUL 100/0,75 Enamel-Coated Copper Wire 0.75mm Dia 25m 0.10kg

MPN
CUL 100/0,75
Brand
Block
EAN-13
4016138670240
Order Code
11-5004
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Block's enamel-coated copper wire has an outside diameter of 0.75 mm and a length of 25 m, weighing 0.10 kg. This thin, insulated wire is ideal for use in inductive coils and transformers. Frequently utilised for electrical applications, it is valued for its durability and conductivity.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 25m
Type CUL 100
Cable Diameter 0.75mm
Current load capacity 1.55A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot