Block CUL 100/0,28 Enamel-Coated Copper Wire 0.28mm 175m 0.10kg

MPN
CUL 100/0,28
Brand
Block
EAN-13
4016138670424
Order Code
11-4999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Block Enamel-coated copper wire, made by Block, has an outside diameter of 0.28 mm and weighs 0.10 kg for a length of 175 m. It is primarily used in applications like transformers and inductive coils due to its insulation and thin wire properties. This copper wire is ideal for creating compact and efficient electrical coils.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 175m
Type CUL 100
Cable Diameter 0.28mm
Current load capacity 0.22A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot