Block CUL 100/0,15 Enamel-Coated Copper Wire 0.15mm 609m 0.10kg

MPN
CUL 100/0,15
Brand
Block
EAN-13
4016138670400
Order Code
11-4997
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Block manufactures enamel-coated copper wire with an outside diameter of 0.15 mm, weighing 0.10 kg and measuring 609 meters in length. This thin, coated wire is ideal for use in applications such as inductive coils and transformers. Its insulation makes it suitable for electrical applications requiring reliable performance.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 609m
Type CUL 100
Cable Diameter 0.15mm
Current load capacity 0.06A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot