Block CLI 200/60 Enamel-Coated Copper Wire 0.10mm Dia 48m 0.20kg

MPN
CLI 200/60
Brand
Block
EAN-13
4016138670059
Order Code
11-4994
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Block Enameled wire has an outside diameter of 0.10 mm and weighs 0.20 kg. It is 48 meters long and is commonly used in applications such as inductive coils and transformers. The copper wire is enamel-coated, ensuring insulation and durability for electronic components.
AWG Not Specified
Conductor Cross Section 0.471mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Electrolytic copper
Length 48m
Type CLI 200
Core layout 60 x 0.1mm
Current load capacity 1.68A
Max. temperature range (fixed installation) +130°C
Max. temperature range (flexible installation) +130°C
Outside diameter (incl. coating) 0.10mm
Packaged Yes
Sold by Metre No
Standards IEC 6031 7-11
Surface Polished
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot