Block CUL 200/0,15 Enamel-Coated Copper Wire 0.15mm 1219m 0.20kg

MPN
CUL 200/0,15
Brand
Block
EAN-13
4016138670356
Order Code
11-5008
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Block manufactures enamel-coated copper wire with an outside diameter of 0.15 mm, featuring an impressive length of 1219 meters while weighing 0.20 kg. This thin, insulated wire is ideal for use in transformer applications and crafting inductive coils due to its durability and conductive efficiency. The CUL 200/0.15 is especially suited for situations requiring precision coil winding and electrical insulation.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 1219m
Type CUL 200
Cable Diameter 0.15mm
Current load capacity 0.06A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot