Block CUL 500/1,50 Enamelled Copper Wire 1.50mm ø 30m 0.50kg

MPN
CUL 500/1,50
Brand
Block
EAN-13
4016138670585
Order Code
11-5017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £23.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Block manufactures enameled copper wire with an outside diameter of 1.50 mm, available in 30 m coils weighing 0.50 kg. This enamel-coated wire, ideal for inductive coils and transformer windings, offers excellent insulation and heat resistance. The product is suitable for applications requiring thin, durable wire, such as in electric motors and transformers.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 30m
Type CUL 500
Cable Diameter 1.50mm
Current load capacity 6.5A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot