Block CUL 500/1,12 Enamel-Coated Copper Wire, 1.12mm, 55m

MPN
CUL 500/1,12
Brand
Block
EAN-13
4016138670561
Order Code
11-5015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Block enamel-coated copper wire, with an outside diameter of 1.12 mm, weighs 0.50 kg and is 55 m long, produced by Block. This enamelled wire is ideal for use in inductive coils, transformers, and other electrical applications requiring reliable insulation and conductivity. Its thin and carefully coated design ensures efficient performance in tight spaces.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 55m
Type CUL 500
Cable Diameter 1.12mm
Current load capacity 3.5A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot