Block CUL 100/0,63 Enamelled Copper Wire 0.63mm 33m 0.10kg

MPN
CUL 100/0,63
Brand
Block
EAN-13
4016138670233
Order Code
11-5003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Block Enamel-coated copper wire, produced by Block, has an outside diameter of 0.63 mm and weighs 0.10 kg over a length of 33 m. This thin, enamelled wire is typically used in applications such as inductive coils and transformers due to its insulating properties. Ideal for constructing and repairing electromagnets, it ensures efficient electrical performance and durability.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 33m
Type CUL 100
Cable Diameter 0.63mm
Current load capacity 1A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.10kg

Reviews

Be the first to submit a review

Trustpilot