BKL 075215 Low Power Cable 2.10mm Plug 2.50 m set |
01-5607
|
|
Despatched within 4 working days - 25 in stock
|
1+ £6.85
Price per unit Ex VAT
|
Low power connector |
2.5m |
Black |
2 x 0.50mm² |
|
2.10mm |
|
5A |
2.10mm |
|
Open cable ends |
Low power cable |
12V DC |
5.50mm |
BKL 075217 Cable set Low Power 5.5mm/2.1mm 2m length |
01-5608
|
|
Despatched within 4 working days - 30 in stock
|
1+ £7.20
Price per unit Ex VAT
|
Low power connector |
2m |
Black & Red |
2 x 0.75mm² |
|
2.10mm |
|
10A |
2.10mm |
|
Open cable ends |
Low power cable |
12V DC |
5.50mm |
BKL 075824 Low Power Cable 2m 5.50mm Plug 2.10mm open ends |
01-5613
|
|
Despatched within 4 working days - 311 in stock
|
2+ £3.08
Price per unit Ex VAT
|
Low power plug |
2m |
Red, Black |
0.40mm² |
Yes |
2.10mm |
Plug, straight |
3A |
|
9.50mm |
Open cable ends |
Low power cable |
12V DC |
5.50mm |
BKL 075825 Low Power Cable open ends 5.50/2.50mm 2.00 m |
01-5614
|
|
|
2+ £2.30
Price per unit Ex VAT
|
Low power plug |
2m |
Red, Black |
0.40mm² |
Yes |
2.50mm |
Plug, straight |
3A |
|
9.50mm |
Open cable ends |
Low power cable |
12V DC |
5.50mm |
BKL 075826 Low Power Cable 5.50mm Plug open ends 2.00 m 1pc |
01-5615
|
|
|
2+ £3.66
Price per unit Ex VAT
|
Low power plug |
2m |
Red, Black |
0.75mm² |
Yes |
2.10mm |
Plug, straight |
10A |
|
9.50mm |
Open cable ends |
Low power cable |
12V DC |
5.50mm |
BKL 075827 Low Power Cable Plug 5.50mm 2.50mm 2.00m 1pc Open ends |
01-5616
|
|
Despatched within 4 working days - 618 in stock
|
2+ £4.06
Price per unit Ex VAT
|
Low power plug |
2m |
Red, Black |
0.75mm² |
Yes |
2.50mm |
Plug, straight |
10A |
|
9.50mm |
Open cable ends |
Low power cable |
12V DC |
5.50mm |
BKL 075829 Electronic Low Power Cable 5.50mm 2.50mm 2m 1pc |
01-5617
|
|
|
2+ £2.69
Price per unit Ex VAT
|
Low power plug |
2m |
White |
0.50mm² |
Yes |
2.50mm |
Plug, straight |
7A |
|
9.50mm |
Open cable ends |
Low power cable |
12V DC |
5.50mm |
BKL 075830 Low Power Cable 2m 5.50mm 2.10mm Plug open Cable ends |
01-5618
|
|
|
2+ £2.69
Price per unit Ex VAT
|
Low power plug |
2m |
Black |
0.50mm² |
Yes |
2.10mm |
Plug, straight |
7A |
|
9.50mm |
Open cable ends |
Low power cable |
12V DC |
5.50mm |
BKL 075831 Electronic Low Power Cable open ends 5.5mm 2.5mm 2m 1pc |
01-5619
|
|
Despatched within 4 working days - 513 in stock
|
2+ £3.34
Price per unit Ex VAT
|
Low power plug |
2m |
Black |
0.50mm² |
Yes |
2.50mm |
Plug, straight |
7A |
|
9.50mm |
Open cable ends |
Low power cable |
12V DC |
5.50mm |