BKL 075215 Low Power Cable 2.10mm Plug 2.50 m set

MPN
075215
Brand
BKL
EAN-13
4011376751638
Order Code
01-5607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic manufactures the 075215 low power cable set, featuring a low power socket and plug with open cable ends, measuring 5.50 mm and 2.10 mm. This product is designed for small appliances, offering a reliable low voltage connection up to a length of 2.50 metres. Typically used in electronics projects, it provides efficient power distribution in low power environments.
Connector 1 Low power connector
Connector 2 Open cable ends
Length 2.5m
Colour Black
Type Low power cable
Cable cross section 2 x 0.50mm²
Inside Diameter 2.10mm
Nominal Current 5A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot