BKL 075829 Electronic Low Power Cable 5.50mm 2.50mm 2m 1pc

Image Representative of Range

BKL 075829 Electronic Low Power Cable 5.50mm 2.50mm 2m 1pc

MPN
075829
Brand
BKL
EAN-13
4011376752352
Order Code
01-5617
Country of Origin
China
View Full Product Range (9)

Discontinued


The BKL Electronic 075829 is a low power cable featuring a low voltage plug with open cable ends measuring 5.50 mm by 2.50 mm, and a length of 2.00 metres. It is typically used for small appliances requiring secure, reliable connections. This product is ideal for applications where compact and efficient power transmission is needed.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 2m
Colour White
Type Low power cable
Bend radius (no. of ODs for fixed installation) Yes
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Nominal Current 7A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot