BKL 075826 Low Power Cable 5.50mm Plug open ends 2.00 m 1pc

Image Representative of Range

BKL 075826 Low Power Cable 5.50mm Plug open ends 2.00 m 1pc

MPN
075826
Brand
BKL
EAN-13
4011376752321
Order Code
01-5615
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The BKL Electronic 075826 is a low power cable with a plug designed for small appliances. It features open cable ends with dimensions of 5.50 mm and 2.10 mm, and the cable length is 2.00 meters. Typical applications include connecting low voltage devices and components.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 2m
Colour Red, Black
Type Low power cable
Bend radius (no. of ODs for fixed installation) Yes
Cable cross section 0.75mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Nominal Current 10A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot