BKL 075217 Cable set Low Power 5.5mm/2.1mm 2m length

MPN
075217
Brand
BKL
EAN-13
4011376751652
Order Code
01-5608
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

BKL Electronic manufactures the 075217 low power cable featuring a low power socket and plug with open cable ends. The product dimensions include a 5.50 mm outer diameter and a 2.10 mm plug diameter, extending to a 2.00 m length, suitable for small appliances. This lv connector is typically used in low voltage applications.
Connector 1 Low power connector
Connector 2 Open cable ends
Length 2m
Colour Black & Red
Type Low power cable
Cable cross section 2 x 0.75mm²
Inside Diameter 2.10mm
Nominal Current 10A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Pin Ø 2.10mm

Reviews

Be the first to submit a review

Trustpilot