BKL 075830 Low Power Cable 2m 5.50mm 2.10mm Plug open Cable ends

Image Representative of Range

BKL 075830 Low Power Cable 2m 5.50mm 2.10mm Plug open Cable ends

MPN
075830
Brand
BKL
EAN-13
4011376752369
Order Code
01-5618
Country of Origin
China
View Full Product Range (9)

Discontinued


The BKL Electronic 075830 low power cable features a low voltage plug with open cable ends measuring 5.50 mm by 2.10 mm. This 2.00 m cable is ideal for powering small appliances and other low voltage devices. Its simple design and reliable construction make it suitable for a variety of electronic applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 2m
Colour Black
Type Low power cable
Bend radius (no. of ODs for fixed installation) Yes
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Nominal Current 7A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot