BKL 075824 Low Power Cable 2m 5.50mm Plug 2.10mm open ends

Image Representative of Range

BKL 075824 Low Power Cable 2m 5.50mm Plug 2.10mm open ends

MPN
075824
Brand
BKL
EAN-13
4011376752307
Order Code
01-5613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

The BKL Electronic 075824 is a low power cable with a plug and open cable ends measuring 5.50 mm by 2.10 mm and a length of 2.00 metres. It is ideal for connecting to small appliances requiring a low voltage connection. This single-piece product is suitable for various low voltage applications.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 2m
Colour Red, Black
Type Low power cable
Bend radius (no. of ODs for fixed installation) Yes
Cable cross section 0.40mm²
Connector Type Plug, straight
Inside Diameter 2.10mm
Nominal Current 3A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot