BKL 075831 Electronic Low Power Cable open ends 5.5mm 2.5mm 2m 1pc

Image Representative of Range

BKL 075831 Electronic Low Power Cable open ends 5.5mm 2.5mm 2m 1pc

MPN
075831
Brand
BKL
EAN-13
4011376752376
Order Code
01-5619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 558 in stock

The BKL Electronic low power cable, model 075831, features a low voltage plug with open cable ends measuring 5.50 mm and 2.50 mm, and has a length of 2.00 metres. This cable is suitable for connecting small appliances requiring low power. It is ideal for various low voltage applications due to its compact dimensions and reliable construction.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 2m
Colour Black
Type Low power cable
Bend radius (no. of ODs for fixed installation) Yes
Cable cross section 0.50mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Nominal Current 7A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot