BKL 075827 Low Power Cable Plug 5.50mm 2.50mm 2.00m 1pc Open ends

Image Representative of Range

BKL 075827 Low Power Cable Plug 5.50mm 2.50mm 2.00m 1pc Open ends

MPN
075827
Brand
BKL
EAN-13
4011376752338
Order Code
01-5616
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

BKL Electronic manufactures the Low Power Cable with a plug size of 5.50 mm by 2.50 mm and an overall length of 2.00 metres. This cable features open cable ends and is designed for low voltage applications, making it suitable for small appliances. It is sold individually and identified by the product number 075827.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 2m
Colour Red, Black
Type Low power cable
Bend radius (no. of ODs for fixed installation) Yes
Cable cross section 0.75mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Nominal Current 10A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Reviews

Be the first to submit a review

Trustpilot