BKL 075825 Low Power Cable open ends 5.50/2.50mm 2.00 m

Image Representative of Range

BKL 075825 Low Power Cable open ends 5.50/2.50mm 2.00 m

MPN
075825
Brand
BKL
EAN-13
4011376752314
Order Code
01-5614
Country of Origin
China
View Full Product Range (9)

Discontinued


Manufactured by BKL Electronic, this low power cable features open cable ends with a plug size of 5.50 mm by 2.50 mm and measures 2.00 metres in length. It is ideal for connecting small appliances, offering a reliable low voltage connection. This single piece product is suitable for various electronic applications requiring a simple and efficient connection solution.
Connector 1 Low power plug
Connector 2 Open cable ends
Length 2m
Colour Red, Black
Type Low power cable
Bend radius (no. of ODs for fixed installation) Yes
Cable cross section 0.40mm²
Connector Type Plug, straight
Inside Diameter 2.50mm
Nominal Current 3A
Nominal Voltage 12V DC
Outside Ø 5.50mm
Shaft Length 9.50mm

Trustpilot