Binder 09 0774 400 08 Micro DIN Connector Sleeve Socket 8 Pins |
01-4664
|
|
Available to back orderBack order, lead time 11 days
|
1+ £10.75
Price per unit Ex VAT
|
Panel |
8 |
Socket |
24 |
0.25mm² |
Grey |
|
PA (UL 94 V-0) |
Bronze, gold plated |
IP67 |
+85°C |
-25°C |
2A |
2A |
175V |
8 |
8 |
|
8 |
Sleeve socket |
Binder 09 6519 000 12 Micro DIN Connector Sleeve Plug 12 Pins 1pc |
01-4675
|
|
Available to back orderBack order, lead time 11 days
|
1+ £10.54
Price per unit Ex VAT
|
Termination |
12 |
Plug |
|
|
Black |
|
PA |
|
IP68, IP69K |
+100°C |
-40°C |
5A |
5A |
250V |
12 |
12 |
Crimp |
12 |
Sleeve plug |
Binder 09 6520 000 12 Micro DIN Connector 12 Pins Sleeve Socket |
01-4676
|
|
Despatched within 4 working days - 10 in stock
|
1+ £11.07
Price per unit Ex VAT
|
Panel |
12 |
Socket |
|
|
Black |
|
PA |
|
IP68, IP69K |
+100°C |
-40°C |
5A |
5A |
250V |
12 |
12 |
Crimp |
12 |
Sleeve socket |
Binder 99 4217 300 07 Micro DIN Connector Plug Straight 6+PE Pins |
01-4760
|
|
Despatched within 4 working days - 27 in stock
|
1+ £13.40
Price per unit Ex VAT
|
Termination |
6 |
Plug |
16 |
1.50mm² |
Black |
7mm |
PBT |
Brass silver plated |
IP67 |
+100°C |
-40°C |
10A |
10A |
250V |
6 |
6 |
Screw |
6 + PE |
Plug, straight |
Binder 99 4218 300 07 Micro DIN Connector Straight 6 Pins + PE 1pc |
01-4761
|
|
Despatched within 4 working days - 57 in stock
|
1+ £15.91
Price per unit Ex VAT
|
Termination |
6 |
|
16 |
1.50mm² |
Black |
7mm |
PBT |
Bronze, silver plated |
IP67 |
+100°C |
-40°C |
10A |
10A |
250V |
6 |
6 |
Screw |
6 + PE |
Connector, straight |
Binder 99 4221 300 04 Micro DIN Connector Plug 3+PE Pins Straight |
01-4762
|
|
Despatched within 4 working days - 65 in stock
|
1+ £12.40
Price per unit Ex VAT
|
Termination |
3 |
Plug |
14 |
2.50mm² |
Black |
7mm |
PBT |
Brass silver plated |
IP67 |
+100°C |
-40°C |
16A |
16A |
400V |
3 |
3 |
Screw |
3 + PE |
Plug, straight |
Binder 99 4222 300 04 Micro DIN Connector Straight 3+PE Pins |
01-4763
|
|
Despatched within 4 working days - 54 in stock
|
1+ £12.95
Price per unit Ex VAT
|
Termination |
4 |
|
14 |
2.50mm² |
Black |
7mm |
PBT |
Bronze, silver plated |
IP67 |
+100°C |
-40°C |
16A |
16A |
400V |
3 |
3 |
Screw |
3 + PE |
Connector, straight |
Binder 99 6518 000 12 Micro DIN Connector Straight 12 Pins 1pc |
01-4769
|
|
Despatched within 4 working days - 21 in stock
|
1+ £15.57
Price per unit Ex VAT
|
Termination |
12 |
|
|
7 - 13mm |
Black |
7mm |
PA |
|
IP68, IP69K |
+100°C |
-40°C |
5A |
5A |
250V |
12 |
12 |
Crimp |
12 |
Connector, straight |