Binder 99 6518 000 12 Micro DIN Connector Straight 12 Pins 1pc

Image Representative of Range

Binder 99 6518 000 12 Micro DIN Connector Straight 12 Pins 1pc

MPN
99 6518 000 12
Brand
Binder
EAN-13
2050005362014
Order Code
01-4769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The binder 99 6518 000 12, a Micro DIN connector, features a straight design with 12 pins and is supplied as one piece. Manufactured by binder, it is ideal for compact electronic connections requiring reliability and durability. Typical applications include industrial machinery and automation systems.
Mounting Type Termination
No. of Contacts 12
Cable Diameter 7 - 13mm
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material PA
IP Rating IP68, IP69K
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of pins 12
Number of Ways 12
Termination Crimp
Total no. of pins 12
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot