Binder 09 6519 000 12 Micro DIN Connector Sleeve Plug 12 Pins 1pc

Image Representative of Range

Binder 09 6519 000 12 Micro DIN Connector Sleeve Plug 12 Pins 1pc

MPN
09 6519 000 12
Brand
Binder
EAN-13
2050005361987
Order Code
01-4675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The binder Micro DIN connector, part number 09 6519 000 12, features 12 pins and is designed for reliable, compact connections. Typical applications include industrial automation and data transmission systems, where secure and efficient connectivity is essential. This sleeve plug is suitable for various harsh environment settings due to its robust construction.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 12
Colour Black
Connection Angle 180°
Connector Body Material PA
IP Rating IP68, IP69K
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of pins 12
Number of Ways 12
Termination Crimp
Total no. of pins 12
Type Sleeve plug

Reviews

Be the first to submit a review

Trustpilot