Binder 09 0774 400 08 Micro DIN Connector Sleeve Socket 8 Pins

Image Representative of Range

Binder 09 0774 400 08 Micro DIN Connector Sleeve Socket 8 Pins

MPN
09 0774 400 08
Brand
Binder
EAN-13
4064161272382
Order Code
01-4664
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

binder's Micro DIN connector, model 09 0774 400 08, features a sleeve socket with 8 pins. It is typically used in electronic applications for secure and reliable connections. This product is supplied as a single piece.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 8
AWG 24
Cable Diameter 0.25mm²
Colour Grey
Connection Angle 180°
Connector Body Material PA (UL 94 V-0)
Contact Material Bronze, gold plated
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 175V
Number of pins 8
Number of Ways 8
Total no. of pins 8
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot