Binder 99 4222 300 04 Micro DIN Connector Straight 3+PE Pins

Image Representative of Range

Binder 99 4222 300 04 Micro DIN Connector Straight 3+PE Pins

MPN
99 4222 300 04
Brand
Binder
EAN-13
4064161272504
Order Code
01-4763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £14.07 £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The binder Micro DIN connector, model 99 4222 300 04, features three pins plus protective earth (PE) in a straight configuration. Manufactured by binder, it is commonly used for reliable electrical connections in automation and industrial equipment. Its robust design ensures durability and stability in demanding environments.
Mounting Type Termination
No. of Contacts 4
AWG 14
Cable Diameter 2.50mm²
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material PBT
Contact Material Bronze, silver plated
IP Rating IP67
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 400V
Number of pins 3
Number of Ways 3
Termination Screw
Total no. of pins 3 + PE
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot