Binder 09 6520 000 12 Micro DIN Connector 12 Pins Sleeve Socket

Image Representative of Range

Binder 09 6520 000 12 Micro DIN Connector 12 Pins Sleeve Socket

MPN
09 6520 000 12
Brand
Binder
EAN-13
2050005361994
Order Code
01-4676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.23 £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

binder manufactures the 09 6520 000 12 Micro DIN connector, featuring a sleeve socket with a total of 12 pins. This connector is ideal for compact electrical applications requiring reliable and precise connections. Commonly used in industrial and automation settings, it ensures secure signal transmission.
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 12
Colour Black
Connection Angle 180°
Connector Body Material PA
IP Rating IP68, IP69K
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 250V
Number of pins 12
Number of Ways 12
Termination Crimp
Total no. of pins 12
Type Sleeve socket

Reviews

Be the first to submit a review

Trustpilot