Binder 99 4218 300 07 Micro DIN Connector Straight 6 Pins + PE 1pc

Image Representative of Range

Binder 99 4218 300 07 Micro DIN Connector Straight 6 Pins + PE 1pc

MPN
99 4218 300 07
Brand
Binder
EAN-13
4064161272573
Order Code
01-4761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £15.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Manufactured by binder, the 99 4218 300 07 Micro DIN connector features 6 pins plus PE, designed for robust connectivity needs. This straight connector is ideal for industrial automation and control systems where reliable signal transmission is crucial. It is supplied as a single unit (1 pc), ensuring precise and secure electrical connections in demanding settings.
Mounting Type Termination
No. of Contacts 6
AWG 16
Cable Diameter 1.50mm²
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material PBT
Contact Material Bronze, silver plated
IP Rating IP67
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 250V
Number of pins 6
Number of Ways 6
Termination Screw
Total no. of pins 6 + PE
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot