Binder 99 4221 300 04 Micro DIN Connector Plug 3+PE Pins Straight

Image Representative of Range

Binder 99 4221 300 04 Micro DIN Connector Plug 3+PE Pins Straight

MPN
99 4221 300 04
Brand
Binder
EAN-13
4064161272498
Order Code
01-4762
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The binder 99 4221 300 04 is a Micro DIN connector plug, manufactured by binder, featuring a straight design with 3 pins plus PE. It is commonly used for industrial or automation systems requiring reliable and compact electrical connections. This connector is ideal for applications involving signal and low-level power transmission.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 3
AWG 14
Cable Diameter 2.50mm²
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material PBT
Contact Material Brass silver plated
IP Rating IP67
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 400V
Number of pins 3
Number of Ways 3
Termination Screw
Total no. of pins 3 + PE
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot