Binder 99 4217 300 07 Micro DIN Connector Plug Straight 6+PE Pins

Image Representative of Range

Binder 99 4217 300 07 Micro DIN Connector Plug Straight 6+PE Pins

MPN
99 4217 300 07
Brand
Binder
EAN-13
2050005359069
Order Code
01-4760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The binder 99 4217 300 07 is a plug, straight Micro DIN connector with a total of 6 pins plus PE. It is manufactured by binder and designed for reliable electrical connections. Ideal for use in industrial and control applications, it provides secure connectivity in compact spaces.
Mounting Type Termination
Plug / Socket Plug
No. of Contacts 6
AWG 16
Cable Diameter 1.50mm²
Cable Ø up to 7mm
Colour Black
Connection Angle 180°
Connector Body Material PBT
Contact Material Brass silver plated
IP Rating IP67
Maximum Temperature +100°C
Min. temperature -40°C
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 250V
Number of pins 6
Number of Ways 6
Termination Screw
Total no. of pins 6 + PE
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot